MPN

DG406DJ+ Maxim Integrated, Multiplexer Single 16:1, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V, 28-Pin PDIP

This image is representative of the product range


41 In stock for delivery within 4 working days
Add to Basket

Price Each

SGD18.44

(exc. GST)

SGD19.73

(inc. GST)

units

Added

Packaging Options:
RS Stock No.:
192-1668
Mfr. Part No.:
DG406DJ+
Manufacturer:
Maxim Integrated
COO (Country of Origin):
PH
unitsPer unit
1 - 4SGD18.44
5 +SGD18.07

Analogue Multiplexers, Maxim Integrated



Note

AttributeValue
ConfigurationSingle 16:1
Package TypePDIP
Mounting TypeThrough Hole
Typical Single Supply Voltage5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
Switch TypeAnalogue Multiplexer
Pin Count28
Power Supply TypeDual, Single
Input Signal TypeSingle Ended
Output Signal TypeSingle Ended
Typical Dual Supply Voltage±12 V, ±15 V, ±18 V, ±5 V, ±9 V
Minimum Operating Temperature-40 °C
Maximum Operating Temperature+85 °C
Number of Channels per Chip1
Multiplexer Architecture16:1
Maximum Power Dissipation727 mW
Length37.34mm
Width14.61mm
Height4.45mm
Dimensions37.34 x 14.61 x 4.45mm