RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

DG408DJ+ Maxim Integrated, Multiplexer Single 8:1, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V, 16-Pin PDIP

This image is representative of the product range


32 In stock for delivery within 4 working days
Add to Basket

Price Each

SGD12.29

(exc. GST)

SGD13.15

(inc. GST)

units

Added

Packaging Options:
RS Stock No.:
192-1452
Mfr. Part No.:
DG408DJ+
Manufacturer:
Maxim Integrated
COO (Country of Origin):
PH
unitsPer unit
1 - 4SGD12.29
5 - 9SGD12.04
10 +SGD11.30

Analogue Multiplexers, Maxim Integrated



Note

AttributeValue
ConfigurationSingle 8:1
Package TypePDIP
Mounting TypeThrough Hole
Typical Single Supply Voltage9 V, 12 V, 15 V, 18 V, 24 V, 28 V
Switch TypeAnalogue Multiplexer
Pin Count16
Power Supply TypeDual, Single
Input Signal TypeSingle Ended
Output Signal TypeSingle Ended
Typical Dual Supply Voltage±12 V, ±15 V, ±18 V, ±9 V
Minimum Operating Temperature-40 °C
Maximum Operating Temperature+85 °C
Number of Channels per Chip1
Length19.43mm
Dimensions19.43 x 7.87 x 4.45mm
Multiplexer Architecture8:1
Maximum Power Dissipation842 mW
Width7.87mm
Height4.45mm