DG506ACJ+ Maxim Integrated, Multiplexer Single 16:1, 28-Pin PDIP
This image is representative of the product range
42 In stock for delivery within 4 working days
Added
- RS Stock No.:
- 192-1205
- Mfr. Part No.:
- DG506ACJ+
- Manufacturer:
- Maxim Integrated
units | Per unit | Per Tube* |
14 - 14 | SGD19.159 | SGD268.226 |
28 + | SGD18.441 | SGD258.174 |
*price indicative |
Analogue Multiplexers, Maxim Integrated
Note
Attribute | Value |
Configuration | Single 16:1 |
Package Type | PDIP |
Mounting Type | Through Hole |
Switch Type | Analogue Multiplexer |
Pin Count | 28 |
Power Supply Type | Dual |
Input Signal Type | Single Ended |
Output Signal Type | Single Ended |
Typical Dual Supply Voltage | ±4.5 to ±18V |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Number of Channels per Chip | 1 |
Number of Inputs per Element | 16 |
Length | 37.34mm |
Dimensions | 37.34 x 14.61 x 4.45mm |
Multiplexer Architecture | 16:1 |
Height | 4.45mm |
Maximum Power Dissipation | 1.1 W |
Width | 14.61mm |
Number of Outputs per Element | 1 |