- RS Stock No.:
- 190-5671
- Mfr. Part No.:
- DG419DJ+
- Manufacturer:
- Maxim Integrated
130 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 2)
SGD12.455
(exc. GST)
SGD13.576
(inc. GST)
Units | Per unit | Per Pack* |
2 + | SGD12.455 | SGD24.91 |
*price indicative |
- RS Stock No.:
- 190-5671
- Mfr. Part No.:
- DG419DJ+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Plug-In Upgrades for Industry-Standard DG417/DG418/DG419
Improved RDS(ON) Match Between Channels (3Ω max, DG419 only)
Guaranteed RFLAT(ON) Over Signal Range (4Ω max)
Improved Charge Injection (10pC max)
Improved Off-Leakage Current Over Temperature (< 5nA at +85°C)
Withstand Electrostatic Discharge (2000V min)
Existing Features
Low RDS(ON) (35Ω max)
Single-Supply Operation +10V to +30V
Bipolar-Supply Operation ±4.5V to ±20V
Low Power Consumption (35μW max)
Rail-to-Rail Signal Handling
TTL/CMOS-Logic Compatible
Applications
Audio-Signal Routing
Battery-Powered Applications
Communication Systems
Fax Machines
Guidance and Control Systems
Military Radios
Modems
PBX, PABX
Sample-and-Hold Circuits
Test Equipment
Improved RDS(ON) Match Between Channels (3Ω max, DG419 only)
Guaranteed RFLAT(ON) Over Signal Range (4Ω max)
Improved Charge Injection (10pC max)
Improved Off-Leakage Current Over Temperature (< 5nA at +85°C)
Withstand Electrostatic Discharge (2000V min)
Existing Features
Low RDS(ON) (35Ω max)
Single-Supply Operation +10V to +30V
Bipolar-Supply Operation ±4.5V to ±20V
Low Power Consumption (35μW max)
Rail-to-Rail Signal Handling
TTL/CMOS-Logic Compatible
Applications
Audio-Signal Routing
Battery-Powered Applications
Communication Systems
Fax Machines
Guidance and Control Systems
Military Radios
Modems
PBX, PABX
Sample-and-Hold Circuits
Test Equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pin Count | 8 |
Mounting Type | Through Hole |
Package Type | PDIP |
Dimensions | 9.91 x 7.87 x 4.45mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |