- RS Stock No.:
- 190-5591
- Mfr. Part No.:
- MAX4617CUE+
- Manufacturer:
- Maxim Integrated
565 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 5)
SGD7.008
(exc. GST)
SGD7.639
(inc. GST)
Units | Per unit | Per Pack* |
5 + | SGD7.008 | SGD35.04 |
*price indicative |
- RS Stock No.:
- 190-5591
- Mfr. Part No.:
- MAX4617CUE+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Fast Switching Times
15ns tON
10ns tOFF
Pin Compatible with Industry-Standard 74HC4051/74HC4052/74HC4053 and MAX4581/MAX4582/MAX4583
Guaranteed On-Resistance
10Ω max (+5V Supply)
20Ω max (+3V Supply)
Guaranteed 1Ω On-Resistance Match Between Channels (single +5V supply)
Guaranteed Low Off-Leakage Current: 1nA at +25°C
Guaranteed Low On-Leakage Current: 1nA at +25°C
+2V to +5.5V Single-Supply Operation
TTL/CMOS-Logic Compatible
Low Crosstalk: < -96dB
High Off-Isolation: < -93dB
Low Distortion: < 0.017% (600Ω)
Applications
Audio/Video Signal Routing
Battery-Powered Applications
Communication Systems
Low-Voltage Data Acquisition
Related Resources
Related Packaging
Reference Designs
15ns tON
10ns tOFF
Pin Compatible with Industry-Standard 74HC4051/74HC4052/74HC4053 and MAX4581/MAX4582/MAX4583
Guaranteed On-Resistance
10Ω max (+5V Supply)
20Ω max (+3V Supply)
Guaranteed 1Ω On-Resistance Match Between Channels (single +5V supply)
Guaranteed Low Off-Leakage Current: 1nA at +25°C
Guaranteed Low On-Leakage Current: 1nA at +25°C
+2V to +5.5V Single-Supply Operation
TTL/CMOS-Logic Compatible
Low Crosstalk: < -96dB
High Off-Isolation: < -93dB
Low Distortion: < 0.017% (600Ω)
Applications
Audio/Video Signal Routing
Battery-Powered Applications
Communication Systems
Low-Voltage Data Acquisition
Related Resources
Related Packaging
Reference Designs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 5.1 x 4.5 x 0.95mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |