- RS Stock No.:
- 190-4702
- Mfr. Part No.:
- MAX4627EUK+T
- Manufacturer:
- Maxim Integrated
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (On a Reel of 2500)
SGD3.648
(exc. GST)
SGD3.976
(inc. GST)
Units | Per unit | Per Reel* |
2500 + | SGD3.648 | SGD9,120.00 |
*price indicative |
- RS Stock No.:
- 190-4702
- Mfr. Part No.:
- MAX4627EUK+T
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Low RON
0.5Ω max (+5V Supply)
0.9Ω max (+3V Supply)
0.1Ω max RON Flatness (+5V Supply)
Overcurrent Protection
Single-Supply Operation (+1.8V to +5.5V)
Available in SOT23 Packages
Fast Switching: tON = 50ns max, tOFF = 30ns max
TTL-Logic Compatible at +5V
Pin Compatible with MAX4514 (MAX4626)
Pin Compatible with MAX4515 (MAX4627)
Applications
Audio/Video Signal Routing
Battery-Powered Applications
Cell Phones
Communication Systems
Hard Drives
Low-Voltage Data Acquisition
Modems
PCMCIA Cards
Power Routing
0.5Ω max (+5V Supply)
0.9Ω max (+3V Supply)
0.1Ω max RON Flatness (+5V Supply)
Overcurrent Protection
Single-Supply Operation (+1.8V to +5.5V)
Available in SOT23 Packages
Fast Switching: tON = 50ns max, tOFF = 30ns max
TTL-Logic Compatible at +5V
Pin Compatible with MAX4514 (MAX4626)
Pin Compatible with MAX4515 (MAX4627)
Applications
Audio/Video Signal Routing
Battery-Powered Applications
Cell Phones
Communication Systems
Hard Drives
Low-Voltage Data Acquisition
Modems
PCMCIA Cards
Power Routing
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pin Count | 5 |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Dimensions | 3 x 1.75 x 1.3mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |