ADG608TRUZ Analog Devices, Multiplexer Switch IC, 3.3 → 5 V, 16-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

+3 V, +5 V, ±5 V Power Supplies
VSS to VDD Analog Signal Range
Low On-Resistance (30 O max)
Fast Switching Times
ton 75 ns max
toff 45 ns max
Low Power Dissipation (1.5μW max)
Break-Before-Make Switching Action
TTL/CMOS Compatible
16-Lead DIP/SOIC/TSSOP Packages

Specifications
Attribute Value
Package Type TSSOP
Mounting Type Surface Mount
Typical Single Supply Voltage 3.3 → 5 V
Switch Type Analogue Multiplexer
Pin Count 16
Power Supply Type Dual, Single
Input Signal Type CMOS
Output Signal Type CMOS
Typical Dual Supply Voltage ±5V
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Number of Channels per Chip 1
Length 5.1mm
Number of Inputs per Element 1
Dimensions 5.1 x 4.5 x 0.95mm
Height 0.95mm
Multiplexer Architecture 1:1
Number of Outputs per Element 1
Width 4.5mm
Temporarily out of stock - back order for despatch 17/08/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 96)
SGD 11.345
(exc. GST)
SGD 12.139
(inc. GST)
units
Per unit
Per Tube*
96 - 96
SGD11.345
SGD1,089.12
192 +
SGD10.735
SGD1,030.56
*price indicative
Related Products
This range of audio CODECs from Analog Devices ...
Description:
This range of audio CODECs from Analog Devices feature an extended temperature range and low noise and distortion. They also feature easy-to-use multichannel interfacing to common DSPs, for example SHARC® and SigmaDSP™. Analog Devices' audio CODECs have been designed for ...
A comprehensive range of Digital Isolators featuring iCoupler® ...
Description:
A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit ...
Low On-ResistanceLow DistortionHigh Speed SwitchingLow LeakageLow Power. ...
Description:
Low On-ResistanceLow DistortionHigh Speed SwitchingLow LeakageLow Power.
Low On-ResistanceLow DistortionHigh Speed SwitchingLow LeakageLow Power. ...
Description:
Low On-ResistanceLow DistortionHigh Speed SwitchingLow LeakageLow Power.