- RS Stock No.:
- 169-8326
- Mfr. Part No.:
- DG412DJZ
- Manufacturer:
- Intersil
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Tube of 25)
SGD3.224
(exc. GST)
SGD3.514
(inc. GST)
Units | Per unit | Per Tube* |
25 + | SGD3.224 | SGD80.60 |
*price indicative |
- RS Stock No.:
- 169-8326
- Mfr. Part No.:
- DG412DJZ
- Manufacturer:
- Intersil
Technical data sheets
Legislation and Compliance
Product Details
Analogue Switches, Intersil
Intersil's analogue and mulitplexer switches suit a broad range of purposes.
Switches and Multiplexers, Intersil
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Through Hole |
Package Type | PDIP |
Dimensions | 19.68 x 7.11 x 4.95mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |