- RS Stock No.:
- 169-6068
- Mfr. Part No.:
- DG409DJ-E3
- Manufacturer:
- Vishay
275 In stock for delivery within 4 working days
Added
Price Each (In a Tube of 25)
SGD2.989
(exc. GST)
SGD3.258
(inc. GST)
Units | Per unit | Per Tube* |
25 - 50 | SGD2.989 | SGD74.725 |
75 - 100 | SGD2.877 | SGD71.925 |
125 + | SGD2.697 | SGD67.425 |
*price indicative |
- RS Stock No.:
- 169-6068
- Mfr. Part No.:
- DG409DJ-E3
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
Analogue Switches (Dual), Vishay Semiconductor
Vishay Semiconductor's analogue switches and multiplexers are high performance and suitable for a broad range of applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switches and Multiplexers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Through Hole |
Package Type | PDIP |
Dimensions | 21.33 x 7.11 x 3.81mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |