- RS Stock No.:
- 169-6067
- Mfr. Part No.:
- DG408DJ-E3
- Manufacturer:
- Vishay
75 In stock for delivery within 4 working days
Added
Price Each (In a Tube of 25)
SGD2.646
(exc. GST)
SGD2.884
(inc. GST)
Units | Per unit | Per Tube* |
25 - 50 | SGD2.646 | SGD66.15 |
75 - 100 | SGD2.547 | SGD63.675 |
125 + | SGD2.388 | SGD59.70 |
*price indicative |
- RS Stock No.:
- 169-6067
- Mfr. Part No.:
- DG408DJ-E3
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Analogue Switches (Single), Vishay Semiconductor
A high performance analogue switch that combines low power with high speed. With a wide dynamic range and low signal errors and distortion, this switch is ideal for a variety of applications, including precision test equipment, guidance and control systems and battery powered systems.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switches and Multiplexers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Through Hole |
Package Type | PDIP |
Dimensions | 21.33 x 7.11 x 3.81mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |