- RS Stock No.:
- 169-5797
- Mfr. Part No.:
- DG408LEDY-GE3
- Manufacturer:
- Vishay
1250 In stock for delivery within 4 working days
Added
Price Each (In a Tube of 50)
SGD2.823
(exc. GST)
SGD3.077
(inc. GST)
Units | Per unit | Per Tube* |
50 - 100 | SGD2.823 | SGD141.15 |
150 - 200 | SGD2.717 | SGD135.85 |
250 + | SGD2.547 | SGD127.35 |
*price indicative |
- RS Stock No.:
- 169-5797
- Mfr. Part No.:
- DG408LEDY-GE3
- Manufacturer:
- Vishay
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Analogue Switches (Octal), Vishay Semiconductor
The DG408LE and DG508B are 8-channel single-ended Analogue Multiplexers designed to connect one of eight inputs to a common output.
The DG409LE and DG509B are dual 4-channel differential Analogue Multiplexers designed to connect one of four differential inputs to a common dual output.
The DG409LE and DG509B are dual 4-channel differential Analogue Multiplexers designed to connect one of four differential inputs to a common dual output.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switches and Multiplexers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 10 x 4 x 1.55mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |