PCA9544APW Texas Instruments, Multiplexer Single 4:1, 2.3 → 5.5 V, 20-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

I²C/SMBus Multiplexer, Switch, Texas Instruments

I²C Bus

I²C, pronounced I-squared-C, stands for Inter-Integrated Circuit. This two-wire interface is a multi-master, multi-slave, single-ended, serial computer bus. SMBus is a subset of I²C.

Specifications
Attribute Value
Configuration Single 4:1
Package Type TSSOP
Mounting Type Surface Mount
Typical Single Supply Voltage 2.3 → 5.5 V
Switch Type Bidirectional Translating Switch
Pin Count 20
Power Supply Type Single
Input Signal Type Differential
Output Signal Type Single Ended
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 4
Dimensions 6.6 x 4.5 x 1.05mm
Number of Inputs per Element 4
Length 6.6mm
Number of Outputs per Element 1
Width 4.5mm
Maximum Power Dissipation 400 mW
Multiplexer Architecture 4:1
Height 1.05mm
Discontinued product
Related Products
Texas Instruments range of Decoders, Multiplexers and Demultiplexers ...
Description:
Texas Instruments range of Decoders, Multiplexers and Demultiplexers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family ...
Standard logic ICs using CMOS technology to achieve ...
Description:
Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have ...
Texas Instruments range of Decoders, Multiplexers, De-multiplexers and ...
Description:
Texas Instruments range of Decoders, Multiplexers, De-multiplexers and Analogue Switches from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to ...
Low-Voltage CMOS logicSingle gate packageOperating Voltage: 1.65 to ...
Description:
Low-Voltage CMOS logicSingle gate packageOperating Voltage: 1.65 to 5.5 VCompatibility: Input LVTTL/TTL, Output LVCMOSLatch-up performance exceeds 100 mA per JESD 78 Class IIESD protection exceeds JESD 22.