BU4551BF-E2 ROHM, Multiplexer Switch IC Quad, 3 → 16 V, 16-Pin SOP

  • RS Stock No. 168-0489
  • Mfr. Part No. BU4551BF-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analog switch series of ROHM that is compatible with 4S, 4000B series corresponds to high power supply voltage and has wide lineup built in circuit from 1 to 4. It is able to be used with various applications.

Low power consumption
Wide operating supply voltage (3V to 16 (18) V)
High input impedance
L-TTL2 input and LS-TTL1 can be driven directly.
Pin compatible with 4S, 4000B series
Function compatible with 4S, 4000B series
Wide lineup of package
Linearity with excellent transfer characteristics

Specifications
Attribute Value
Configuration Quad
Package Type SOP
Mounting Type Surface Mount
Typical Single Supply Voltage 3 → 16 V
Switch Type Analogue
Pin Count 16
Power Supply Type Single
Input Signal Type Differential
Output Signal Type Differential
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 1
Length 10mm
Number of Inputs per Element 2
Multiplexer Architecture 2:1
Propagation Delay Time 35ns
Height 1.5mm
Width 4.4mm
Maximum Power Dissipation 620 mW
Dimensions 10 x 4.4 x 1.5mm
Number of Outputs per Element 1
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 2500)
Was SGD7.867
SGD 0.821
(exc. GST)
SGD 0.878
(inc. GST)
units
Per unit
Per Reel*
2500 +
SGD0.821
SGD2,052.50
*price indicative
Related Products
A quad analogue switch that features high accuracy ...
Description:
A quad analogue switch that features high accuracy and reduced power consumption and is suitable for applications in test equipment to computer peripherals. With single supply operation also possible, the switch is also suitable for portable instruments.
A quad analogue switch that features high accuracy ...
Description:
A quad analogue switch that features high accuracy and reduced power consumption and is suitable for applications in test equipment to computer peripherals. With single supply operation also possible, the switch is also suitable for portable instruments.
A quad analogue switch that features high accuracy ...
Description:
A quad analogue switch that features high accuracy and reduced power consumption and is suitable for applications in test equipment to computer peripherals. With single supply operation also possible, the switch is also suitable for portable instruments.
Low-Voltage CMOS logicSingle gate packageOperating Voltage: 1.65 to ...
Description:
Low-Voltage CMOS logicSingle gate packageOperating Voltage: 1.65 to 5.5 VCompatibility: Input LVTTL/TTL, Output LVCMOS.