BU4051BCF-E2 ROHM, Multiplexer Switch IC Single, 3 → 18 V, 16-Pin SOP

  • RS Stock No. 168-0483
  • Mfr. Part No. BU4051BCF-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analog switch series of ROHM that is compatible with 4S, 4000B series corresponds to high power supply voltage and has wide lineup built in circuit from 1 to 4. It is able to be used with various applications.

Low power consumption
Wide operating supply voltage (3V to 16 (18) V)
High input impedance
L-TTL2 input and LS-TTL1 can be driven directly.
Pin compatible with 4S, 4000B series
Function compatible with 4S, 4000B series
Wide lineup of package
Linearity with excellent transfer characteristics

Specifications
Attribute Value
Configuration Single
Package Type SOP
Mounting Type Surface Mount
Typical Single Supply Voltage 3 → 18 V
Switch Type Analogue
Pin Count 16
Power Supply Type Single
Input Signal Type Differential
Output Signal Type Differential
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 1
Height 1.5mm
Propagation Delay Time 45ns
Multiplexer Architecture 8:1
Length 10mm
Dimensions 10 x 4.4 x 1.5mm
Number of Inputs per Element 8
Width 4.4mm
Maximum Power Dissipation 620 mW
Number of Outputs per Element 1
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 2500)
Was SGD8.067
SGD 0.821
(exc. GST)
SGD 0.878
(inc. GST)
units
Per unit
Per Reel*
2500 +
SGD0.821
SGD2,052.50
*price indicative
Related Products
Low-Voltage CMOS logicSingle gate packageOperating Voltage: 1.65 to ...
Description:
Low-Voltage CMOS logicSingle gate packageOperating Voltage: 1.65 to 5.5 VCompatibility: Input LVTTL/TTL, Output LVCMOS.
The DG4051E, DG4052E, and DG4053E are high precision ...
Description:
The DG4051E, DG4052E, and DG4053E are high precision CMOS analog multiplexers. The DG4051E is an 8-channel multiplexer, the DG4052E is a dual 4-channel multiplexer, and the DG4053E is a triple 2-channel multiplexer or triple SPDT. The DG4051E, DG4052E, and DG4053E ...
The DG4051E, DG4052E, and DG4053E are high precision ...
Description:
The DG4051E, DG4052E, and DG4053E are high precision CMOS analog multiplexers. The DG4051E is an 8-channel multiplexer, the DG4052E is a dual 4-channel multiplexer, and the DG4053E is a triple 2-channel multiplexer or triple SPDT. The DG4051E, DG4052E, and DG4053E ...
A high performance analogue switch that combines low ...
Description:
A high performance analogue switch that combines low power with high speed. With a wide dynamic range and low signal errors and distortion, this switch is ideal for a variety of applications, including precision test equipment, guidance and control systems ...