- RS Stock No.:
- 165-2770
- Mfr. Part No.:
- DG408DQ-T1-E3
- Manufacturer:
- Vishay
Temporarily out of stock - back order for despatch 15/07/2024, delivery within 4 working days from despatch date
Added
Price Each (On a Reel of 3000)
SGD2.303
(exc. GST)
SGD2.51
(inc. GST)
Units | Per unit | Per Reel* |
3000 - 6000 | SGD2.303 | SGD6,909.00 |
9000 - 12000 | SGD2.217 | SGD6,651.00 |
15000 + | SGD2.078 | SGD6,234.00 |
*price indicative |
- RS Stock No.:
- 165-2770
- Mfr. Part No.:
- DG408DQ-T1-E3
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
Analogue Switches (Single), Vishay Semiconductor
A high performance analogue switch that combines low power with high speed. With a wide dynamic range and low signal errors and distortion, this switch is ideal for a variety of applications, including precision test equipment, guidance and control systems and battery powered systems.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switches and Multiplexers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 5.08 x 4.4 x 0.92mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |