- RS Stock No.:
- 163-0789
- Mfr. Part No.:
- NLAST4051DTR2G
- Manufacturer:
- onsemi
Temporarily out of stock - back order for despatch 17/10/2025, delivery within 4 working days from despatch date
Added
Price Each (On a Reel of 2500)
SGD0.613
(exc. GST)
SGD0.668
(inc. GST)
Units | Per unit | Per Reel* |
2500 + | SGD0.613 | SGD1,532.50 |
*price indicative |
- RS Stock No.:
- 163-0789
- Mfr. Part No.:
- NLAST4051DTR2G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Analogue Switches, ON Semiconductor
Analogue switches function as multiplexers and demultiplexers, for audio and data signals.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Analogue Switches, Multiplexers and Crosspoint Switches, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 5.1 x 4.5 x 1.05mm |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |