MC14067BDWG ON Semiconductor, Multiplexer SP16T, 3 → 18 V dc, 24-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, ON Semiconductor

4000 CMOS Logic Family, ON Semiconductor

CMOS Family devices
Wide operating voltage range: 3 to 18V

Specifications
Attribute Value
Configuration SP16T
Package Type SOIC
Mounting Type Surface Mount
Typical Single Supply Voltage 3 → 18 V dc
Switch Type Analogue
Pin Count 24
Power Supply Type Single
Input Signal Type Single Ended
Output Signal Type Single Ended
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Number of Channels per Chip 1
Dimensions 15.54 x 7.6 x 2.36mm
Length 15.54mm
Multiplexer Architecture 16:1
Number of Outputs per Element 1
Number of Inputs per Element 16
Maximum Power Dissipation 500 mW
Width 7.6mm
Height 2.36mm
600 In stock for delivery within 4 working days
Price Each (In a Tube of 30)
SGD 1.73
(exc. GST)
SGD 1.85
(inc. GST)
units
Per unit
Per Tube*
30 +
SGD1.73
SGD51.90
*price indicative
Related Products
CMOS Family devicesWide operating voltage range: 3 to ...
Description:
CMOS Family devicesWide operating voltage range: 3 to 18V.
Analog switch series of ROHM that is compatible ...
Description:
Analog switch series of ROHM that is compatible with 4S, 4000B series corresponds to high power supply voltage and has wide lineup built in circuit from 1 to 4. It is able to be used with various applications. Low power ...
A high performance analogue switch that combines low ...
Description:
A high performance analogue switch that combines low power with high speed. With a wide dynamic range and low signal errors and distortion, this switch is ideal for a variety of applications, including precision test equipment, guidance and control systems ...
Vishay Semiconductor's analogue switches and multiplexers are high ...
Description:
Vishay Semiconductor's analogue switches and multiplexers are high performance and suitable for a broad range of applications.