- RS Stock No.:
- 162-9145
- Mfr. Part No.:
- NLAS3899BMNTXG
- Manufacturer:
- onsemi
Temporarily out of stock - back order for despatch 04/10/2024, delivery within 4 working days from despatch date
Added
Price Each (On a Reel of 3000)
SGD0.574
(exc. GST)
SGD0.626
(inc. GST)
Units | Per unit | Per Reel* |
3000 + | SGD0.574 | SGD1,722.00 |
*price indicative |
- RS Stock No.:
- 162-9145
- Mfr. Part No.:
- NLAS3899BMNTXG
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Analogue Switches, ON Semiconductor
Analogue switches function as multiplexers and demultiplexers, for audio and data signals.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Analogue Switches, Multiplexers and Crosspoint Switches, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | QFN |
Dimensions | 3 x 3 x 0.95mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |