- RS Stock No.:
- 162-4929
- Mfr. Part No.:
- TS5A23166DCUR
- Manufacturer:
- Texas Instruments
Temporarily out of stock - back order for despatch 20/11/2025, delivery within 4 working days from despatch date
Added
Price Each (On a Reel of 3000)
SGD1.031
(exc. GST)
SGD1.124
(inc. GST)
Units | Per unit | Per Reel* |
3000 + | SGD1.031 | SGD3,093.00 |
*price indicative |
- RS Stock No.:
- 162-4929
- Mfr. Part No.:
- TS5A23166DCUR
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Analogue Switches, Texas Instruments
Analogue Signal Switches and Multiplexers from Texas Instruments are high performance and suitable for a broad range of applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switches and Multiplexers, Texas Instruments
Signal Switches and Multiplexers enable connector sharing, minimise duplicated circuitry in a design. They also isolate signal path along with simplifying signal routing.
Specifications
Attribute | Value |
---|---|
Pin Count | 8 |
Mounting Type | Surface Mount |
Package Type | VSSOP |
Dimensions | 2.3 x 2 x 0.85mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |