, Multiplexer

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Dual Supply ±5V to ±20V Analogue Switches, ADG5xx/ADG5xxx Series, Analog Devices

Switches and Multiplexers, Analog Devices

Specifications
Attribute Value
Configuration Single 16:1
Package Type SOIC W
Mounting Type Surface Mount
Typical Single Supply Voltage 12 V, 15 V
Switch Type Analogue Multiplexer
Pin Count 28
Power Supply Type Dual, Single
Input Signal Type Single Ended
Output Signal Type Single Ended
Typical Dual Supply Voltage ±12 V, ±15 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 1
Height 2.35mm
Maximum Power Dissipation 470 mW
Width 7.6mm
Length 18.1mm
Dimensions 18.1 x 7.6 x 2.35mm
Multiplexer Architecture 16:1
81 In stock for delivery within 4 working days
Price Each (In a Tube of 27)
SGD 20.686
(exc. GST)
SGD 22.134
(inc. GST)
units
Per unit
Per Tube*
27 +
SGD20.686
SGD558.522
*price indicative