ADG1608BRUZ Analog Devices, Multiplexer Single 8:1, 12 V, 16-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Dual Supply, ±2V to ±8V Switches and Multiplexers, Analog Devices

Low On-Resistance
Low Distortion
Latch-up immunity
High ESD rating

Switches and Multiplexers, Analog Devices

Specifications
Attribute Value
Configuration Single 8:1
Package Type TSSOP
Mounting Type Surface Mount
Typical Single Supply Voltage 12 V
Switch Type Analogue Multiplexer
Pin Count 16
Power Supply Type Dual, Single
Input Signal Type Differential
Output Signal Type Single Ended
Typical Dual Supply Voltage ±5V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Number of Channels per Chip 1
Number of Outputs per Element 1
Dimensions 5.1 x 4.5 x 1.2mm
Number of Inputs per Element 8
Length 5.1mm
Multiplexer Architecture 8:1
Height 1.2mm
Width 4.5mm
96 In stock for delivery within 4 working days
Price Each (In a Tube of 96)
SGD 10.55
(exc. GST)
SGD 11.29
(inc. GST)
units
Per unit
Per Tube*
96 +
SGD10.55
SGD1,012.80
*price indicative
Related Products
Suitable for high voltage applicationsLow On-ResistanceLatch-up immunityHigh ESD ...
Description:
Suitable for high voltage applicationsLow On-ResistanceLatch-up immunityHigh ESD rating.
Low On-ResistanceLow DistortionHigh Speed SwitchingLow LeakageLow Power. ...
Description:
Low On-ResistanceLow DistortionHigh Speed SwitchingLow LeakageLow Power.
Description:
+3 V, +5 V, ±5 V Power SuppliesVSS to VDD Analog Signal RangeLow On-Resistance (30 O max)Fast Switching Timeston 75 ns maxtoff 45 ns maxLow Power Dissipation (1.5μW max)Break-Before-Make Switching ActionTTL/CMOS Compatible16-Lead DIP/SOIC/TSSOP Packages.
Low On-ResistanceLow DistortionHigh Speed SwitchingLow LeakageLow Power. ...
Description:
Low On-ResistanceLow DistortionHigh Speed SwitchingLow LeakageLow Power.