ADG444BNZ Analog Devices, Analogue Switch Quad SPST, 12 V, 16-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Dual Supply ±5V to ±20V Analogue Switches, ADG4xx Series, Analog Devices

Switches and Multiplexers, Analog Devices

Specifications
Attribute Value
Configuration Quad SPST
Package Type PDIP
Mounting Type Through Hole
Typical Single Supply Voltage 12 V
Switch Type Analogue
Pin Count 16
Power Supply Type Dual, Single
Input Signal Type Single Ended
Output Signal Type Single Ended
Typical Dual Supply Voltage ±15V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 4
Length 20.07mm
Dimensions 20.07 x 6.35 x 3.3mm
Height 3.3mm
Maximum Power Dissipation 470 mW
Width 6.35mm
Temporarily out of stock - back order for despatch 06/01/2021, delivery within 4 working days from despatch date
Price Each (In a Tube of 25)
SGD 3.595
(exc. GST)
SGD 3.847
(inc. GST)
units
Per unit
Per Tube*
25 +
SGD3.595
SGD89.875
*price indicative