ADG413BRZ Analog Devices, Analogue Switch Quad SPST, 12 V, 16-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Dual Supply ±5V to ±20V Analogue Switches, ADG4xx Series, Analog Devices

Switches and Multiplexers, Analog Devices

Specifications
Attribute Value
Configuration Quad SPST
Package Type SOIC
Mounting Type Surface Mount
Typical Single Supply Voltage 12 V
Switch Type Analogue
Pin Count 16
Power Supply Type Dual, Single
Input Signal Type Single Ended
Output Signal Type Single Ended
Typical Dual Supply Voltage ±15V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 4
Length 10mm
Height 1.5mm
Dimensions 10 x 4 x 1.5mm
Width 4mm
Maximum Power Dissipation 600 mW
48 In stock for delivery within 4 working days
Price Each (In a Tube of 48)
SGD 5.83
(exc. GST)
SGD 6.24
(inc. GST)
units
Per unit
Per Tube*
48 +
SGD5.83
SGD279.84
*price indicative