TS12A4514PE4 Texas Instruments, Analogue Switch Single SPST, 3 V, 5 V, 9 V, 8-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue Switches, Texas Instruments

Analogue Signal Switches and Multiplexers from Texas Instruments are high performance and suitable for a broad range of applications.

Switches and Multiplexers, Texas Instruments

Signal Switches and Multiplexers enable connector sharing, minimise duplicated circuitry in a design. They also isolate signal path along with simplifying signal routing.

Specifications
Attribute Value
Configuration Single SPST
Package Type PDIP
Mounting Type Through Hole
Typical Single Supply Voltage 3 V, 5 V, 9 V
Switch Type Analogue
Pin Count 8
Power Supply Type Single
Input Signal Type Single Ended
Output Signal Type Single Ended
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 1
Width 6.35mm
Maximum Power Dissipation 727 mW
Height 4.57mm
Length 9.81mm
Dimensions 9.81 x 6.35 x 4.57mm
50 In stock for delivery within 3 working days
Price Each (In a Tube of 50)
SGD 0.651
(exc. GST)
SGD 0.697
(inc. GST)
units
Per unit
Per Tube*
50 +
SGD0.651
SGD32.55
*price indicative
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Related Products
The easy-to-use inductorless Charge Pump ICs from Texas ...
Description:
The easy-to-use inductorless Charge Pump ICs from Texas Instruments offer a small-sized, simpler solution with high performance. The charge pump or switched-capacitor converter is an alternative solution to inductive DC-DC converters and delivers higher efficiency than Low Dropout (LDO) regulators. ...
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
A range of Differential line receivers for balanced ...
Description:
A range of Differential line receivers for balanced or unbalanced digital data transmission via LVDS networks fromTexas Instruments. Applications: Firewire, SATA, SCSI.
Texas Instruments range of Decoders, Multiplexers and Demultiplexers ...
Description:
Texas Instruments range of Decoders, Multiplexers and Demultiplexers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family ...