- RS Stock No.:
- 136-2145
- Mfr. Part No.:
- HEF4052BT,653
- Manufacturer:
- Nexperia
Available for back order.
Added
Price Each (On a Reel of 2500)
SGD0.19
(exc. GST)
SGD0.21
(inc. GST)
Units | Per unit | Per Reel* |
2500 - 2500 | SGD0.19 | SGD475.00 |
5000 - 5000 | SGD0.175 | SGD437.50 |
7500 + | SGD0.162 | SGD405.00 |
*price indicative |
- RS Stock No.:
- 136-2145
- Mfr. Part No.:
- HEF4052BT,653
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, Nexperia
From speaker selection in cell phones to sensor selection in industrial process monitoring, our digital switches fit countless applications. They offer low switching losses, and low THD for high quality audio switching
Reduced signal attenuation results in low switching losses
Reduced total harmonic distortion for high quality audio switching
Enable multiplexing of analog sensor signals - reduce number of ADC
Integrated level shifting of control signals interface to lower voltage controllers
Low ON resistance and ON resistance flatness
Low switch leakage
Wide supply voltage
Low input threshold input options
Over-voltage tolerant options
High ESD protection per IEC61000 Standard
Reduced total harmonic distortion for high quality audio switching
Enable multiplexing of analog sensor signals - reduce number of ADC
Integrated level shifting of control signals interface to lower voltage controllers
Low ON resistance and ON resistance flatness
Low switch leakage
Wide supply voltage
Low input threshold input options
Over-voltage tolerant options
High ESD protection per IEC61000 Standard
The HEF4052B is a dual 4-channel analog multiplexer/demultiplexer with common channel select logic. Each multiplexer/demultiplexer has four independent inputs/outputs (nY0 to nY3) and a common input/output (nZ). The common channel select logic includes two select inputs (S1 and S2) and an active LOW enable input (E). Both multiplexers/demultiplexers contain four bidirectional analog switches, each with one side connected to an independent input/output (nY0 to nY3) and the other side connected to a common input/output (nZ). With E LOW, one of the four switches is selected (low‑impedance ON‑state) by S1 and S2. With E HIGH, all switches are in the high‑impedance OFF‑state, independent of S1 and S2. If break before make is needed, then it is necessary to use the enable input.VDD and VSS are the supply voltage connections for the digital control inputs (S1 and S2, and E). The VDD to VSS range is 3 V to 15 V. The analog inputs/outputs (nY0 to nY3, and nZ) can swing between VDD as a positive limit and VEE as a negative limit. VDD- VEE may not exceed 15 V. Unused inputs must be connected to VDD, VSS, or another input. For operation as a digital multiplexer/demultiplexer, VEE is connected to VSS (typically ground). VEE and VSS are the supply voltage connections for the switches.
Fully static operation
5 V, 10 V, and 15 V parametric ratings
Standardized symmetrical output characteristics
Specified from 40 C to +85 C and 40 C to +125 C
Complies with JEDEC standard JESD 13-B
5 V, 10 V, and 15 V parametric ratings
Standardized symmetrical output characteristics
Specified from 40 C to +85 C and 40 C to +125 C
Complies with JEDEC standard JESD 13-B
4000 CMOS Logic Family, Nexperia
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 10 x 4 x 1.45mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |