- RS Stock No.:
- 103-8396
- Mfr. Part No.:
- 74LVC4245APW,112
- Manufacturer:
- Nexperia
Discontinued product
- RS Stock No.:
- 103-8396
- Mfr. Part No.:
- 74LVC4245APW,112
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Family | LVC |
Logic Function | Bus Transceiver |
Number of Elements per Chip | 1 |
Pin Count | 24 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 7.9 x 4.5 x 0.95mm |
Maximum Operating Supply Voltage | 3.6 V, 5.5 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 1.5 V |