- RS Stock No.:
- 100-0173
- Mfr. Part No.:
- ISL43210IHZ-T7A
- Manufacturer:
- Renesas Electronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price Each (In a Pack of 5)
SGD3.924
(exc. GST)
SGD4.277
(inc. GST)
units | Per unit | Per Pack* |
5 - 20 | SGD3.924 | SGD19.62 |
25 - 95 | SGD3.842 | SGD19.21 |
100 - 245 | SGD3.726 | SGD18.63 |
250 + | SGD3.614 | SGD18.07 |
*price indicative |
- RS Stock No.:
- 100-0173
- Mfr. Part No.:
- ISL43210IHZ-T7A
- Manufacturer:
- Renesas Electronics
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Analogue Switches, Intersil
Intersil's analogue and mulitplexer switches suit a broad range of purposes.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switches and Multiplexers, Intersil
Specifications
Attribute | Value |
---|---|
Pin Count | 6 |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Dimensions | 3 x 1.75 x 1.3mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |