ADG412BRZ Analog Devices, Analogue Switch Quad SPST, 12 V, 16-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Dual Supply ±5V to ±20V Analogue Switches, ADG4xx Series, Analog Devices

Switches and Multiplexers, Analog Devices

Specifications
Attribute Value
Configuration Quad SPST
Package Type SOIC
Mounting Type Surface Mount
Typical Single Supply Voltage 12 V
Switch Type Analogue
Pin Count 16
Power Supply Type Dual, Single
Input Signal Type Single Ended
Output Signal Type Single Ended
Typical Dual Supply Voltage ±15V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 4
Maximum Power Dissipation 600 mW
Height 1.5mm
Dimensions 10 x 4 x 1.5mm
Length 10mm
Width 4mm
22 In stock for delivery within 4 working days
Price Each
SGD 7.41
(exc. GST)
SGD 7.93
(inc. GST)
units
Per unit
1 - 9
SGD7.41
10 - 49
SGD6.85
50 - 99
SGD6.17
100 - 249
SGD5.98
250 +
SGD5.59
Packaging Options: