ADG453BRZ Analog Devices, Analogue Switch Quad SPST, 9 V, 16-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Dual Supply ±5V to ±20V Analogue Switches, ADG4xx Series, Analog Devices

Switches and Multiplexers, Analog Devices

Specifications
Attribute Value
Configuration Quad SPST
Package Type SOIC
Mounting Type Surface Mount
Typical Single Supply Voltage 9 V
Switch Type Analogue
Pin Count 16
Power Supply Type Dual, Single
Input Signal Type Single Ended
Output Signal Type Single Ended
Typical Dual Supply Voltage ±12 V, ±9 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 4
Length 10mm
Height 1.5mm
Dimensions 10 x 4 x 1.5mm
Maximum Power Dissipation 600 mW
Width 4mm
54 In stock for delivery within 4 working days
Price Each
SGD 9.37
(exc. GST)
SGD 10.03
(inc. GST)
units
Per unit
1 - 9
SGD9.37
10 - 49
SGD9.30
50 - 99
SGD9.22
100 - 249
SGD9.17
250 +
SGD9.11
Packaging Options: