ADG1408YRUZ Analog Devices, Analogue Switch Single 8:1, 12 V, 16-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Single Supply 5V to 36V Switches and Multiplexers, Analog Devices

Suitable for high voltage applications
Low On-Resistance
Latch-up immunity
High ESD rating

Switches and Multiplexers, Analog Devices

Specifications
Attribute Value
Configuration Single 8:1
Package Type TSSOP
Mounting Type Surface Mount
Typical Single Supply Voltage 12 V
Switch Type Analogue Multiplexer
Pin Count 16
Power Supply Type Dual, Single
Input Signal Type Single Ended
Output Signal Type Single Ended
Typical Dual Supply Voltage ±15 V, ±5 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Number of Channels per Chip 1
Height 1.05mm
Multiplexer Architecture 8:1
Dimensions 5 x 4.4 x 1.05mm
Length 5mm
Width 4.4mm
86 In stock for delivery within 4 working days
Price Each
SGD 11.09
(exc. GST)
SGD 11.87
(inc. GST)
units
Per unit
1 - 9
SGD11.09
10 - 49
SGD10.53
50 - 99
SGD9.73
100 - 249
SGD9.59
250 +
SGD9.20
Packaging Options:
Related Products
The DG408LE and DG508B are 8-channel single-ended Analogue ...
Description:
The DG408LE and DG508B are 8-channel single-ended Analogue Multiplexers designed to connect one of eight inputs to a common output.The DG409LE and DG509B are dual 4-channel differential Analogue Multiplexers designed to connect one of four differential inputs to a common ...
JFET Switches rather than CMOSOvervoltage and Power Supply ...
Description:
JFET Switches rather than CMOSOvervoltage and Power Supply Loss ProtectedLow On-Resistance: 220 ΩHighly Resistant to Static Discharge Damage.
The STHV800 is an octal, monolithic, high-voltage and ...
Description:
The STHV800 is an octal, monolithic, high-voltage and high-speed pulse generator designed for medical ultrasound applications. High density ultrasound transmitterTwo independent half-bridges per channel0 to ±90 V output voltagePower-up freeSynchronisation of the input signals by an external clockUp to 20 ...
Fairchild's analogue and mixed signal switching ICs are ...
Description:
Fairchild's analogue and mixed signal switching ICs are developed with a particular focus on USB, audio, video, and signal routing applications.