Suitable for high voltage applications
Low On-Resistance
Latch-up immunity
High ESD rating
Attribute | Value |
---|---|
Configuration | Quad SPDT |
Package Type | TSSOP |
Mounting Type | Surface Mount |
Typical Single Supply Voltage | 12 V |
Switch Type | Analogue |
Pin Count | 20 |
Power Supply Type | Dual, Single |
Input Signal Type | Single Ended |
Output Signal Type | Differential |
Typical Dual Supply Voltage | ±15 V, ±5 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Number of Channels per Chip | 4 |
Height | 1.05mm |
Dimensions | 6.5 x 4.4 x 1.05mm |
Length | 6.5mm |
Width | 4.4mm |