MAX393CPE+ Maxim, Analogue Switch Quad SPST, 5 V, 16-Pin PDIP

  • RS Stock No. 333-149
  • Mfr. Part No. MAX393CPE+
  • Manufacturer Maxim
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue Switches (Quad), Maxim Integrated

From Maxim Integrated Products, a range of analogue switches and multiplexers to suit a wide variety of purposes.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Switches and Multiplexers, Maxim Integrated

Specifications
Attribute Value
Configuration Quad SPST
Package Type PDIP
Mounting Type Through Hole
Typical Single Supply Voltage 5 V
Switch Type Analogue
Pin Count 16
Power Supply Type Dual, Single
Input Signal Type Single Ended
Output Signal Type Single Ended
Typical Dual Supply Voltage ±5V
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Number of Channels per Chip 4
Height 4.45mm
Maximum Power Dissipation 842 mW
Width 7.87mm
Dimensions 19.43 x 7.87 x 4.45mm
Length 19.43mm
Discontinued product
Related Products
NXP range of Decoders, Multiplexers, Demultiplexers and Analogue ...
Description:
NXP range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption ...
Dual single-pole single-throw analog switch, The 74HC2G66, 74HCT2G66 ...
Description:
Dual single-pole single-throw analog switch, The 74HC2G66, 74HCT2G66 is a dual single pole, single-throw analog switch. Each switch has two input/output terminals (nY and nZ) and a digital enable input (nE). When nE is LOW, the analog switch is turned ...
Quad bilateral switches, The 74HC4316, 74HCT4316 is a ...
Description:
Quad bilateral switches, The 74HC4316, 74HCT4316 is a quad single pole, single throw analog switch (SPST). Each switch features two input/output terminals (nY and nZ) and an active HIGH enable input (nS). When nS is LOW, the analog switch is ...
NXP range of Decoders, Multiplexers, Demultiplexers and Analogue ...
Description:
NXP range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption ...