DG406DJ+ Maxim, Multiplexer Single 16:1, 12 V, 15 V, 18 V, 24 V, 28 V, 5 V, 9 V, 28-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue Multiplexers, Maxim Integrated

A range of Analogue Multiplexers from Maxim Integrated including single and multiple switches in 4:1, 8:1 and 16:1 configurations

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Switches and Multiplexers, Maxim Integrated

Specifications
Attribute Value
Configuration Single 16:1
Package Type PDIP
Mounting Type Through Hole
Typical Single Supply Voltage 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
Switch Type Analogue Multiplexer
Pin Count 28
Power Supply Type Dual, Single
Input Signal Type Single Ended
Output Signal Type Single Ended
Typical Dual Supply Voltage ±12 V, ±15 V, ±18 V, ±5 V, ±9 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 1
Multiplexer Architecture 16:1
Length 37.34mm
Height 4.45mm
Width 14.61mm
Dimensions 37.34 x 14.61 x 4.45mm
Maximum Power Dissipation 727 mW
Temporarily out of stock - back order for despatch 03/03/2020, delivery within 3 working days from despatch date
Price Each
SGD 17.74
(exc. GST)
SGD 18.98
(inc. GST)
units
Per unit
1 - 9
SGD17.74
10 - 49
SGD17.06
50 - 99
SGD16.44
100 - 249
SGD15.90
250 +
SGD15.40
Packaging Options:
Related Products
CMOS Family devicesWide operating voltage range: 3 to ...
Description:
CMOS Family devicesWide operating voltage range: 3 to 18V.
CMOS Family devicesWide operating voltage range: 3 to ...
Description:
CMOS Family devicesWide operating voltage range: 3 to 18V.
An FPGA is a semiconductor device consisting of ...
Description:
An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block ...
A quad analogue switch that features high accuracy ...
Description:
A quad analogue switch that features high accuracy and reduced power consumption and is suitable for applications in test equipment to computer peripherals. With single supply operation also possible, the switch is also suitable for portable instruments.