- RS Stock No.:
- 217-5208
- Mfr. Part No.:
- SEFRAM7357
- Manufacturer:
- Sefram
Discontinued product
- RS Stock No.:
- 217-5208
- Mfr. Part No.:
- SEFRAM7357
- Manufacturer:
- Sefram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Sefram 7357 process mustimeter uses a unique navigator to access and navigate in the menus and functions provided. All basic functions (V, A Ω, …) are kept with direct access for time saving. The SEFRAM 7357 offers not only a current source (4-20mA or 0-20mA), but can work in simulate mode in your process loop. Current ramps can be generated automatically with standard parameters or user defined parameters. The SEFRAM 7357 can be used as a loop power and can supply sensors, measuring the sourced current. In HART mode, a 250 ohms resistor is inserted in the loop in oder to communicate with HART sensors or intelligent instruments.
Measure voltages up to 1000V TRMS AC+DC and 1000V DC
Basic accuracy: 0,05%
Measure currents up to 1A
Frequency counter
Measure resistance up to 50 Moms
Continuity test with buzzer
Diode test
Digital filter for high accuracy and stability
Basic accuracy: 0,05%
Measure currents up to 1A
Frequency counter
Measure resistance up to 50 Moms
Continuity test with buzzer
Diode test
Digital filter for high accuracy and stability
Specifications
Attribute | Value |
---|---|
Multimeter Type | Handheld |
Model Number p | 7357 |
Display Type | Digital |
Functions Measured | AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum DC Current Measurement | 1A dc |
Absolute Maximum AC Current Measurement | 1A ac |
Absolute Maximum Temperature Measurement | +60°C |
Safety Category Level | CAT III, CAT IV |
Battery Type | 4 x 1.5V |
Maximum Operating Temperature | +50°C |
Weight | 630g |
Safety Category Voltage | 600 V, 100V |
Minimum Operating Temperature | -10°C |