- RS Stock No.:
- 399-9638
- Mfr. Part No.:
- FM4R NOIR
- Manufacturer:
- Nexans
Discontinued product
- RS Stock No.:
- 399-9638
- Mfr. Part No.:
- FM4R NOIR
- Manufacturer:
- Nexans
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
FM / FMA cables for low frequency connections
Flexible cables specifically recommended for connections requiring a high level of protection against electromagnetic interference.
Ideal for internal or external audio connections, as well as for connecting microphones.
For wiring devices in high-interference environments.
Reduced diameter version (FMA series).
Ideal for internal or external audio connections, as well as for connecting microphones.
For wiring devices in high-interference environments.
Reduced diameter version (FMA series).
Standards
NFC 32070/C2
Specifications
Attribute | Value |
---|---|
Number of Cores | 4 |
Cross Sectional Area | 0.22 mm² |
Screened/Unscreened | Screened |
Insulation Material | PVC |
Outer Diameter | 5.4mm |
Length | 100m |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Sheath Colour | Black |
American Wire Gauge | 24 |
Sheath Material | Polyvinyl Chloride PVC |
Core Strands | 7/0.2 mm |
Conductor Material | Copper |
Conductor Strand Type | Stranded |
Cable Shape | Multicore |
Screen Type | Tinned Copper Braid |
Voltage Rating | 250 V |
Size of Strands | 0.2 mm |
Number of Strands | 7 |