- RS Stock No.:
- 203-3299
- Mfr. Part No.:
- 6XV1830-5EH10
- Manufacturer:
- Siemens
1 In stock for delivery within 4 working days
Added
Price 1 Reel of 20 Metre(s)
SGD165.73
(exc. GST)
SGD180.65
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | SGD165.73 | SGD8.286 |
*price indicative |
- RS Stock No.:
- 203-3299
- Mfr. Part No.:
- 6XV1830-5EH10
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens 2 core bus cable with overlapped aluminium-clad foil, sheathed in a braid of tin-plated copper wires type shield design.
Blue in colour
Ambient temperature range from -40 °C to +80 °C
Ambient temperature range from -40 °C to +80 °C
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 50.26 mm² |
Number of Cores | 2 |
Screened/Unscreened | Screened |
Length | 20m |
Shield Type | Aluminium Foil, Tinned Copper Braid |
Sheath Colour | Blue |
Cable Type | PROFIBUS |
Outer Diameter | 8mm |
Outer Sheath Material | PVC |
Characteristic Impedance | 100 Ω |
Standards Met | CE, RoHS Compliant |
Shielded/Unshielded | Shielded |
Series | 6XV1830 |
Voltage Rating | 80 V |