- RS Stock No.:
- 176-3048
- Mfr. Part No.:
- HHR3
- Manufacturer:
- Addgards
Discontinued product
- RS Stock No.:
- 176-3048
- Mfr. Part No.:
- HHR3
- Manufacturer:
- Addgards
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Addgards HHR3 is a pack of refillable wet wipes for the HHD1G Hand & Handle Wet Wipe Station (176-3050). This is case of 3 rolls of 1,000 sheets.
Hand & Handle wet wipes are designed to be both gentle on skin whilst tough on bacteria. They kill up to 99.9% bacteria and viruses. These wipes fight against influenza, E Coli and Listeria germs. They even contain an odour neutraliser which eliminates unwanted petrol and diesel smells.
HHR3 wipes are 3GSM blue wetlaid substrate sheets measuring 205 x 190mm each. They come in a pack which easily inserts into the dispenser.
Hand & Handle wet wipes are designed to be both gentle on skin whilst tough on bacteria. They kill up to 99.9% bacteria and viruses. These wipes fight against influenza, E Coli and Listeria germs. They even contain an odour neutraliser which eliminates unwanted petrol and diesel smells.
HHR3 wipes are 3GSM blue wetlaid substrate sheets measuring 205 x 190mm each. They come in a pack which easily inserts into the dispenser.
The Hand & Handle Wet Wipes are suitable for:
Supermarkets
Petrol Station Forecourts
Gyms
Nurseries
Schools
Factories
Catering/Restaurants
Offices
Cash machines
Supermarkets
Petrol Station Forecourts
Gyms
Nurseries
Schools
Factories
Catering/Restaurants
Offices
Cash machines
Specifications
Attribute | Value |
---|---|
Application | Hand Cleaning |
Wet/Dry | Wet |
Package Type | Box |
Number of Wipes per Pack | 3000 |
Wiper Size | 205 x 190mm |
Colour | White |
Repeat/Single Use | Single Use |