Amphenol Procom ProFin Plus G1-L2-W2-S/S/RP-S Shark Fin Multi-Band Antenna with SMA Male Connector, 617 MHz, 6000 MHz,
- RS Stock No.:
- 870-499
- Mfr. Part No.:
- ProFin Plus G1-L2-W2-S/S/RP-S
- Manufacturer:
- Amphenol Procom
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD300.53
(exc. GST)
SGD327.58
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | SGD300.53 |
| 5 + | SGD282.50 |
*price indicative
- RS Stock No.:
- 870-499
- Mfr. Part No.:
- ProFin Plus G1-L2-W2-S/S/RP-S
- Manufacturer:
- Amphenol Procom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Procom | |
| RF Protocols | 4G/5G | |
| Product Type | Multi-Band Antenna | |
| Connector Type | SMA Male | |
| Minimum Frequency | 617MHz | |
| Gain | 6dBi | |
| Antenna Mount Type | Through Hole | |
| Antenna Physical Form | Shark Fin | |
| Internal/External | External | |
| Series | ProFin Plus | |
| Maximum Frequency | 6000MHz | |
| Directivity | Omni-Directional | |
| Connector Gender | Male | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand Amphenol Procom | ||
RF Protocols 4G/5G | ||
Product Type Multi-Band Antenna | ||
Connector Type SMA Male | ||
Minimum Frequency 617MHz | ||
Gain 6dBi | ||
Antenna Mount Type Through Hole | ||
Antenna Physical Form Shark Fin | ||
Internal/External External | ||
Series ProFin Plus | ||
Maximum Frequency 6000MHz | ||
Directivity Omni-Directional | ||
Connector Gender Male | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- MK
The Amphenol Procom multi-purpose shark fin antenna offers versatile connectivity for GNSS, GPS, 4G/5G, and WiFi applications, ensuring seamless communication across multiple technologies in a Compact design.
Can be configured as 5in1, 6in1, or 7in1 for flexibility
In-built 2x2 MiMo LTE antenna covering wide frequency ranges
Supports GNSS systems, including GPS L1, Glonass, Beidou, and Galileo
Related links
- Amphenol Procom ProFin Plus G2-L2-W2-S/S/RP-S Shark Fin Multi-Band Antenna with SMA Male Connector 6000 MHz,
- Amphenol Procom ProFin Plus G1-L2-W2-S/S/S/S Disc Antenna with SMA Connector 6 GHz 3G 5G
- Amphenol Procom ProEdge-B-G1-L2-W2-S/S/RP-S Disc Multi-Band Antenna with SMA Male Connector 7200 MHz 5G
- Amphenol Procom ProEdge-B-G1-L2-W2-P5-S/S/RP-S Disc Antenna with SMA Connector 7.2 GHz 3G 5G,
- Amphenol Procom ProEdge-W-G1-L2-W2-P5-S/S/RP-S Disc Antenna with SMA Connector 7.2 GHz 3G 5G,
- Amphenol Procom ProConnect-W-TH-G1-L2-W2-P5-S/S/RP-S Disc Antenna with SMA Connector 7.2 GHz 3G 5G,
- Amphenol Procom ProConnect-B-TH-G1-L2-W2-P5-S/S/RP-S Disc Antenna with SMA Connector 7.2 GHz 3G 5G,
- Amphenol Procom ProConnect-W-TH-G1-L2-W2-S/S/S Disc Antenna with SMA Connector 7.2 GHz 3G 5G,
