TE Connectivity L001270-01 Dome Multi-Band Antenna with N-type Connector Connector, 617 MHz, 6000 MHz, Cellular

N

Subtotal (1 box of 500 units)*

SGD39,131.00

(exc. GST)

SGD42,653.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
500 +SGD78.262SGD39,131.00

*price indicative

RS Stock No.:
857-911
Mfr. Part No.:
L001270-01
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

RF Protocols

Cellular

Product Type

Multi-Band Antenna

Minimum Frequency

617MHz

Connector Type

N-type Connector

Gain

6dBi

Antenna Physical Form

Dome

Internal/External

External

Antenna Mount Type

Screw

Series

L0012

Directivity

Omni-Directional

Maximum Frequency

6000MHz

Connector Gender

Male

Lead Included

No

Standards/Approvals

ROHS

COO (Country of Origin):
TW
The TE Connectivity antenna designed for multi-band applications, facilitating seamless communication across various frequencies. Its robust construction ensures reliability and performance in demanding environments.

Operating temperature range of -40ºC to +70ºC caters to extreme conditions

IP67 sealed housing protects against dust and water ingress

High-strength epoxy is used for securing the cover tube, enhancing durability

Designed with a nominal impedance of 50Ω for optimal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy