Etic ANT305 Blade Multiband Antenna with SMA Male Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
- RS Stock No.:
- 649-265
- Mfr. Part No.:
- ANT305
- Manufacturer:
- Etic
N
Subtotal (1 unit)*
SGD18.94
(exc. GST)
SGD20.64
(inc. GST)
FREE delivery for orders over $150.00, or create a business account to enjoy free delivery from just $28.00
In Stock
- Plus 7 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD18.94 |
*price indicative
- RS Stock No.:
- 649-265
- Mfr. Part No.:
- ANT305
- Manufacturer:
- Etic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Etic | |
| RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) | |
| Frequency Range | 698 → 960 Mhz, 868 Mhz, 1575 Mhz, 1710 → 2700 Mhz, 2400 Mhz | |
| Connector Type | SMA Male | |
| Antenna Physical Form | Blade | |
| Gain | 2dBi | |
| Antenna Mounting Type | Panel Mount | |
| Series | ANT | |
| Select all | ||
|---|---|---|
Brand Etic | ||
RF Protocols 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) | ||
Frequency Range 698 → 960 Mhz, 868 Mhz, 1575 Mhz, 1710 → 2700 Mhz, 2400 Mhz | ||
Connector Type SMA Male | ||
Antenna Physical Form Blade | ||
Gain 2dBi | ||
Antenna Mounting Type Panel Mount | ||
Series ANT | ||
- COO (Country of Origin):
- CN
The Etic Front panel cellular antenna is designed for installation in a non metallic enclosure. This front panel antenna is designed for vertical polarization. It offers a 50Ω impedance with a VSWR of less than 2.0:1 for efficient signal transmission. Constructed from durable thermoplastic material, the antenna measures 137 mm in height and 13 mm in length, weighs 22 grams, and features an SMA connector for easy integration.
Omnidirectional
Offers a gain of 2 dBi
Offers a gain of 2 dBi
Related links
- Mobilemark CVW-LTE-2C2C-BLK-120 Blade Multiband Antenna with SMA Connector 3G (UTMS) GPS
- Siretta DELTA41/x/SMAM/S/S/32 Blade Multiband Antenna with SMA Connector 3G (UTMS), 4G (LTE)
- Siretta ALPHA11/2.5M/SMAM/S/S/20 Blade Multiband Antenna with SMA Connector 3G (UTMS) 4G (LTE
- Siretta ALPHA14/2.5M/SMAM/S/S/26 Blade Multiband Antenna with SMA Connector 3G (UTMS) ISM
- Siretta ALPHA11/1M/SMAM/S/S/20 Blade Multiband Antenna with SMA Connector 3G (UTMS) 4G (LTE
- Siretta DELTA40/x/SMAM/S/S/32 Blade Multiband Antenna with SMA Connector 3G (UTMS) 4G (LTE Cat-M),
- Etic ANT310 Stubby Multiband Antenna with SMA Male Connector 3G (UTMS), 4G (LTE)
- Etic ANT320 Whip Multiband Antenna with SMA Male Connector 3G (UTMS), 4G (LTE)