Kensington Black Foam Wrist Rest 148 mm Height 592 mm 155mm
- RS Stock No.:
- 652-362
- Mfr. Part No.:
- 62383
- Manufacturer:
- Kensington
N
Subtotal (1 unit)*
SGD23.11
(exc. GST)
SGD25.19
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD23.11 |
*price indicative
- RS Stock No.:
- 652-362
- Mfr. Part No.:
- 62383
- Manufacturer:
- Kensington
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kensington | |
| Product Type | Wrist Rest | |
| Sub Type | Mouse Pad & Wrist Rest | |
| Material | Foam | |
| Colour | Black | |
| Height | 148mm | |
| Length | 592mm | |
| Width | 155mm | |
| Select all | ||
|---|---|---|
Brand Kensington | ||
Product Type Wrist Rest | ||
Sub Type Mouse Pad & Wrist Rest | ||
Material Foam | ||
Colour Black | ||
Height 148mm | ||
Length 592mm | ||
Width 155mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kensington foam keyboard wrist rest is designed to enhance comfort and support during prolonged typing or mouse use, ensuring that your wrist remains at a natural and optimal angle. Crafted from Durable foam, this wrist rest features an even distribution of weight and pressure, which alleviates discomfort and promotes a firm grip. Its sleek black appearance complements the aesthetics of a standard keyboard, making it an Ideal addition to any workspace. With a length tailored for compatibility with standard keyboards, this accessory is essential for anyone looking to improve their ergonomic setup while enjoying added comfort throughout their computing tasks.
Lightweight design with a gross weight of 0.19kg for easy mobility
Dedicated wrist rest feature enhances user comfort during extended usage
Foam padding distributes weight and pressure evenly for prolonged relief
Designed to fit the length of standard keyboards, ensuring a seamless setup
Black colour adds a professional touch to any workspace
Limited 2-year warranty ensures peace of mind with your investment
Manufactured with Durable materials to withstand everyday use
Available as stock item, making acquisition straightforward
Related links
- Kensington Black Foam Mouse Pad & Wrist Rest 25 mm Height 250 mm 210mm
- Kensington Black, Blue Gel Wrist Rest 240 mm Height 25 mm 182mm
- Leitz Dark Grey Foam Wrist Rest 24 mm Height 260 mm 200mm
- Leitz Dark Grey Foam Wrist Rest 22 mm Height 437 mm 71mm
- StarTech.com Silver Plastic, Foam Wrist Rest 27 mm Height 96 mm 96mm
- StarTech.com Black Foam Plastic Wrist Rest 24.5 mm Height 461 mm 72.000mm
- Leitz Grey Foam Mouse Pad & Wrist Rest 24 mm Height 260 mm 200mm
- Kensington Grey Leather Wrist Rest 18 mm Height 153 mm 73mm
