Kensington Black Vinyl Mouse Pad 240 mm Height 25 mm 182mm
- RS Stock No.:
- 652-360
- Mfr. Part No.:
- 62401
- Manufacturer:
- Kensington
Subtotal (1 unit)*
SGD49.26
(exc. GST)
SGD53.69
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 14 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD49.26 |
*price indicative
- RS Stock No.:
- 652-360
- Mfr. Part No.:
- 62401
- Manufacturer:
- Kensington
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kensington | |
| Product Type | Mouse Pad | |
| Sub Type | Mouse Pad | |
| Material | Vinyl | |
| Colour | Black | |
| Height | 240mm | |
| Length | 25mm | |
| Width | 182mm | |
| Select all | ||
|---|---|---|
Brand Kensington | ||
Product Type Mouse Pad | ||
Sub Type Mouse Pad | ||
Material Vinyl | ||
Colour Black | ||
Height 240mm | ||
Length 25mm | ||
Width 182mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kensington Duo Gel Mouse Pad is expertly designed to enhance your computing experience by offering exceptional comfort and support. Its Durable vinyl base provides a solid surface for smooth and precise mouse movements, while the gel wrist rest contours to the natural shape of your wrist, ensuring hours of comfortable scrolling and clicking. Featuring a stylish duo-tone colour scheme, this mouse pad is as visually appealing as it is functional. A thoughtful ventilation channel keeps your hands cool and dry during extended use, while the soft finish allows for easy cleaning, making it an outstanding addition to any workstation.
Gel pillow aligns with the natural wrist curve for optimal comfort
Ventilation channel promotes airflow, assisting in keeping hands cool and dry
Duo-tone colour scheme adds a touch of style to your desk setup
Soft finish thats quick and easy to wipe clean, maintaining a tidy appearance
Lightweight design weighing just 415 grams ensures easy portability
Dimensions are suitable for both home and office use, offering ample space
Related links
- Kensington Black, Blue Gel Wrist Rest 240 mm Height 25 mm 182mm
- Kensington Black Foam Mouse Pad & Wrist Rest 25 mm Height 250 mm 210mm
- Kensington Black Foam Wrist Rest 148 mm Height 592 mm 155mm
- Fellowes Grey Polyester Mouse Pad 2 mm Height
- Fellowes Blue Foam Mouse Pad 6 mm Height
- Fellowes Blue Mouse Pad 2 mm Height
- Fellowes Black Mouse Pad 2 mm Height
- Fellowes Black Polyester Mouse Pad 2 mm Height
