Kensington Black Foam Mouse Pad & Wrist Rest 25 mm Height 250 mm 210mm
- RS Stock No.:
- 652-357
- Mfr. Part No.:
- 62384
- Manufacturer:
- Kensington
N
Subtotal (1 unit)*
SGD23.46
(exc. GST)
SGD25.57
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD23.46 |
*price indicative
- RS Stock No.:
- 652-357
- Mfr. Part No.:
- 62384
- Manufacturer:
- Kensington
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kensington | |
| Product Type | Mouse Pad & Wrist Rest | |
| Sub Type | Mouse Pad & Wrist Rest | |
| Material | Foam | |
| Colour | Black | |
| Height | 25mm | |
| Length | 250mm | |
| Width | 210mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kensington | ||
Product Type Mouse Pad & Wrist Rest | ||
Sub Type Mouse Pad & Wrist Rest | ||
Material Foam | ||
Colour Black | ||
Height 25mm | ||
Length 250mm | ||
Width 210mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kensington foam mousepad with integral wrist rest enhances your computing experience by providing unmatched comfort and support during extended usage. This thoughtfully designed mousepad features a built-in wrist rest that ensures optimal pressure distribution, allowing for hours of unhindered productivity. The Durable foam construction moulds to your wrist's natural shape, preventing fatigue while maintaining a secure grip on your desktop. With a sleek, black design, it seamlessly complements any workstation, making it an essential accessory for both home and office environments.
Integral wrist rest promotes ergonomic hand positioning
Foam padding ensures weight and pressure are evenly distributed
Durable construction provides long-lasting comfort
Sleek black colour fits effortlessly into any workspace
Dimensions of 210 x 25 x 250 mm optimise desk space
Weighs only 138 g, making it easy to transport or adjust
Pallet quantity of 324 ensures ample stock for retailers
Engineered for both mouse usage and typing, enhancing overall user experience
Related links
- Leitz Grey Foam Mouse Pad & Wrist Rest 24 mm Height 260 mm 200mm
- Hama Black Polyurethane Elastomer Lycra, Styrene Butadiene Rubber Mouse Pad & Wrist Rest 21 mm Height 215
- Kensington Black Foam Wrist Rest 148 mm Height 592 mm 155mm
- Durable Charcoal Gel Mouse Pad & Wrist Rest 26 mm Height 260 mm 230mm
- Fellowes Black Fluoropolymer Mouse Pad & Wrist Rest 25.4 mm Height 238.1 mm 184.2mm
- StarTech.com Black Thermoplastic Polyurethane Mouse Pad & Wrist Rest 0.8 in Height 180 mm 9.1in
- Hama Black Lycra Mouse Pad & Wrist Rest 22 mm Height 70 mm 493mm
- Hama Black Lycra Mouse Pad & Wrist Rest 21 mm Height 230 mm 200mm
