- RS Stock No.:
- 223-3862
- Mfr. Part No.:
- 7KN1310-0MC00-0AA8
- Manufacturer:
- Siemens
1 In stock for delivery within 5 working days
Added
Price Each
SGD2,181.51
(exc. GST)
SGD2,377.85
(inc. GST)
Units | Per unit |
1 + | SGD2,181.51 |
- RS Stock No.:
- 223-3862
- Mfr. Part No.:
- 7KN1310-0MC00-0AA8
- Manufacturer:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Siemens Powercenter 3000 from Siemens, Energy and Condition Monitoring
SENTRON Powercenter 3000 is an out-of-the-box energy and condition monitoring solution for your low-voltage power distribution. The product consists of a ready to use preinstalled software placed on an industrial PC. With its embedded web interface you can easily monitor, analyze, archive and export all relevant data. Its the ideal basis for operational energy management, e.g. according to ISO 50001 and condition based maintenance optimization.
· Highest usability and less efforts in commissioning and operation
· Energy management to save costs, fulfill requirements and reduce your CO2 footprint
· Improved plant availability thanks to optimized maintenance management
· High reliability thanks to notification function (via Email or within web interface)
· Energy management to save costs, fulfill requirements and reduce your CO2 footprint
· Improved plant availability thanks to optimized maintenance management
· High reliability thanks to notification function (via Email or within web interface)
For cloud-based applications SENTRON Powercenter 3000 offers an optional plug & operate connectivity to Siemens MindSphere and a MQTT interface to other cloud systems.
Specifications
Attribute | Value |
---|---|
Series | 7KN Powercenter 3000 |
IP Rating | IP40 |
Compatible Operating System | Linux |
Bus Type | Modbus |
Supply Voltage | +20.4V → +28.8V DC |
Port Type | 2 x USB, 2 x Ethernet |
Dimensions | 41 x 85 x 85 mm |
Housing Material | Metal |
Onboard Memory | 2GB |
Type of Memory Onboard | DDR4 |
Hard Drive Size | 32GB |
Number of Rack Spaces | 5 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +55°C |