- RS Stock No.:
- 170-1581
- Mfr. Part No.:
- B66414B2000X000
- Manufacturer:
- EPCOS
Temporarily out of stock - back order for despatch 20/09/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Box of 1920)
SGD0.123
(exc. GST)
SGD0.134
(inc. GST)
Units | Per unit | Per Box* |
1920 + | SGD0.123 | SGD236.16 |
*price indicative |
- RS Stock No.:
- 170-1581
- Mfr. Part No.:
- B66414B2000X000
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
EPCOS B66414 EFD 15/8/5 Accessories
B66414 EFD 15/8/5 yokes are designed for used with EPCOS B66413 transformer ferrite cores and B66414 coil formers. These yokes are constructed from 0.25 mm stainless spring steel.
EPCOS also offer a cover plate to compliment the B66414 SMD coil former with J terminals. The B66414 cover plate enables marking and improved processing on assembly machines.
EPCOS also offer a cover plate to compliment the B66414 SMD coil former with J terminals. The B66414 cover plate enables marking and improved processing on assembly machines.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Coil Formers and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Yoke Clamp Clip |
For Use With | EFD 15/8/5 Core |
Overall Dimensions | 15.6 x 4.8 x 4.4mm |
Overall Depth | 4.4mm |
Overall Length | 15.6mm |
Material | Stainless Steel |
Overall Width | 4.8mm |