- RS Stock No.:
- 170-1493
- Mfr. Part No.:
- B66206A2010X000
- Manufacturer:
- EPCOS
Discontinued product
- RS Stock No.:
- 170-1493
- Mfr. Part No.:
- B66206A2010X000
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
EPCOS Yoke Clamp Clips
EPCOS Yoke clamp clips made from stainless spring steel
EPCOS Coil Formers and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Yoke Clamp Clip |
For Use With | E 20/10/6 Core |
Overall Width | 7.5mm |
Overall Length | 21.4mm |
Overall Depth | 4.5mm |
Overall Dimensions | 21.4 x 7.5 x 4.5mm |
Material | Stainless Steel |