- RS Stock No.:
- 170-1392
- Mfr. Part No.:
- B65527A2000X000
- Manufacturer:
- EPCOS
Discontinued product
- RS Stock No.:
- 170-1392
- Mfr. Part No.:
- B65527A2000X000
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
EPCOS ER9 5/5 Accessories
EPCOS ER9 5/5 Yoke mounting kit is made from stainless spring steel (0.15mm)
EPCOS Coil Formers and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Yoke Clamp Clip |
For Use With | ER 9.5/5 Planar Core |
Overall Dimensions | 9.8 x 4.5 x 5.5mm |
Overall Length | 9.8mm |
Material | Stainless Steel |
Overall Width | 4.5mm |
Overall Depth | 5.5mm |