- RS Stock No.:
- 197-4242
- Mfr. Part No.:
- 262.700.01
- Manufacturer:
- Werma
20 In stock for delivery within 5 working days
Added
Price Each
SGD23.48
(exc. GST)
SGD25.59
(inc. GST)
Units | Per unit |
1 - 9 | SGD23.48 |
10 - 14 | SGD22.31 |
15 + | SGD21.63 |
- RS Stock No.:
- 197-4242
- Mfr. Part No.:
- 262.700.01
- Manufacturer:
- Werma
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
WERMA EvoSIGNAL Series Mounting Adapter, Grey, IP66 - 262.700.01
This grey mounting adapter with IP66 protection offered by WERMA is a versatile accessory designed for use in automation, electronics, electrical, and mechanical industries. With the Evosignal series, this mounting adapter provides a reliable solution for securing various components in place safely and securely.
Features & Benefits
• IP66 protection ensures a high level of resistance to dust and water ingress, making it suitable for both indoor and outdoor use
• The grey colour of the mounting adapter blends well with different environments, providing a sleek and professional appearance
• Constructed with durable PC/ABS materials, ensuring longevity and reliability in various working conditions
• Easy base mounting design allows for quick and hassle-free installation, saving time and effort for users
• Wide working temperature range from -30°C to +60°C, making it suitable for use in diverse climates and environments
• The grey colour of the mounting adapter blends well with different environments, providing a sleek and professional appearance
• Constructed with durable PC/ABS materials, ensuring longevity and reliability in various working conditions
• Easy base mounting design allows for quick and hassle-free installation, saving time and effort for users
• Wide working temperature range from -30°C to +60°C, making it suitable for use in diverse climates and environments
Applications
• Mounting electronic control panels securely in industrial settings.
• Attaching signal lights and indicators to machinery for clear visual alerts.
• Fixing sensors and monitoring devices in place for accurate data collection.
• Securing cables and wires in an organised manner for streamlined operations.
• Installing control switches and buttons for easy accessibility and operation.
• Attaching signal lights and indicators to machinery for clear visual alerts.
• Fixing sensors and monitoring devices in place for accurate data collection.
• Securing cables and wires in an organised manner for streamlined operations.
• Installing control switches and buttons for easy accessibility and operation.
Can it withstand harsh weather conditions?
Yes, the mounting adapter with IP66 protection is designed to endure extreme temperatures and environmental factors.
Will it fit various mounting bases?
The mounting adapter is compatible with a wide range of mounting bases, ensuring flexibility and versatility in installation.
Is it easy to install without professional assistance?
Yes, the base mounting design of the adapter allows for quick and straightforward installation, requiring minimal technical expertise.
Can it be used for both indoor and outdoor applications?
Yes, the mounting adapter's IP66 protection makes it suitable for use in both indoor and outdoor environments, providing reliability and durability.
Specifications
Attribute | Value |
---|---|
Series | EvoSIGNAL |
Accessory Type | Mounting Base |
Colour | Grey |
IP Rating | IP66 |
Dimensions | 27 x 120 mm |