- RS Stock No.:
- 197-4193
- Mfr. Part No.:
- 260.700.04
- Manufacturer:
- Werma
1 In Global stock for delivery within 4 working day(s)
17 In Global stock for delivery within 5 working day(s)
Added
Price Each
SGD21.13
(exc. GST)
SGD23.03
(inc. GST)
Units | Per unit |
1 - 9 | SGD21.13 |
10 - 14 | SGD20.70 |
15 + | SGD20.08 |
- RS Stock No.:
- 197-4193
- Mfr. Part No.:
- 260.700.04
- Manufacturer:
- Werma
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
WERMA Mounting Adapter, 9mm Maximum Cable Diameter, Grey Colour - EvoSIGNAL Series - 260.700.04
Make installing warning signals a walk in the park with this mounting adapter from WERMA. To set it up, just insert the threaded end into a suitable bracket and screw on the nut to secure it. You can then install your modular component on top. This unit is made of tough and chemical-resistant PC-ABS, so you can count on it in challenging conditions. At 28g, it's a lightweight accessory that won't put extra burden on your beacon stacks.
Features & Benefits
IP66 rating shows it's dust-tight and resists high-pressure water jets from any direction
Through-hole cable entry makes wiring simple
UL Type 12 enclosure rating means it's protected indoors against falling dirt and non-corrosive liquids
Through-hole cable entry makes wiring simple
UL Type 12 enclosure rating means it's protected indoors against falling dirt and non-corrosive liquids
Applications
Distribution centres
Factory floors
Aircraft hangars
Factory floors
Aircraft hangars
What's the operating temperature range of this mounting part?
This rugged adapter withstands temperatures between -30°C and +60°C, so it's suitable for use in demanding industrial environments.
Specifications
Attribute | Value |
---|---|
Series | EvoSIGNAL |
Accessory Type | Mounting Base |
Colour | Grey |
IP Rating | IP66 |
Model | 260 |
Dimensions | 33 x 62 mm |