Schneider Electric Acti 9 Distributed Neutral for use with 6 way SP+N, Acti9 Isobar A type Distribution board
- RS Stock No.:
- 806-7414
- Mfr. Part No.:
- SEA9NA6
- Manufacturer:
- Schneider Electric
- RS Stock No.:
- 806-7414
- Mfr. Part No.:
- SEA9NA6
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Acti9 Isobar Distribution Boards
Acti9 Isobar A and B type Distribution Board is a complete range of distribution boards for commercial and industrial applications
A type
Single phase distribution boards with 125A rating
Standard distribution boards up to 24 ways
Terminal block for feeding up to 100A
Option of switching outgoing neutral on all boards using distributed neutral kit
Single pole RCBO for new or retrofit maintaining device density
Knockouts for cable gland and conduit mixed to suit the installation needs without loss of space
Standard distribution boards up to 24 ways
Terminal block for feeding up to 100A
Option of switching outgoing neutral on all boards using distributed neutral kit
Single pole RCBO for new or retrofit maintaining device density
Knockouts for cable gland and conduit mixed to suit the installation needs without loss of space
B type
3 phase distribution boards with 250 rating
Standard distribution boards up to 24 ways
Option of switching outgoing neutral on all boards using distributed neutral kit
Single pole RCBO for new or retrofit maintaining device density
Split neutral bars
Removable gland plates
Removable insulated pan assembly
Standard distribution boards up to 24 ways
Option of switching outgoing neutral on all boards using distributed neutral kit
Single pole RCBO for new or retrofit maintaining device density
Split neutral bars
Removable gland plates
Removable insulated pan assembly
Specifications
Attribute | Value |
---|---|
Accessory Type | Distributed Neutral |
For Use With | 6 way SP+N, Acti9 Isobar A type Distribution board |
Range | Acti 9 |
Series | SEA9 |